
8020.5013.G | |
---|---|
DigiKey Part Number | 486-4866-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5013.G |
Description | FUSE CERM 1.6A 500VAC 400VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 5.4 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
5 | 1,01600 € | 5,08 € |
10 | 0,93800 € | 9,38 € |
50 | 0,77780 € | 38,89 € |
100 | 0,71760 € | 71,76 € |
250 | 0,64496 € | 161,24 € |
500 | 0,59472 € | 297,36 € |
1.000 | 0,54814 € | 548,14 € |
5.000 | 0,45264 € | 2.263,20 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |