30 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.0607

DigiKey Part Number
486-3834-ND
Manufacturer
Manufacturer Product Number
8020.0607
Description
FUSE CERAMIC 30A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
2050.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
0.0018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,81000 €1,81 €
51,49600 €7,48 €
101,38000 €13,80 €
501,14520 €57,26 €
1001,05660 €105,66 €
2500,94944 €237,36 €
5000,87532 €437,66 €
1.0000,80662 €806,62 €
5.0000,66568 €3.328,40 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €