
8020.0604 | |
---|---|
DigiKey Part Number | 486-3826-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0604 |
Description | FUSE CERAMIC 15A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 152.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.0047 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
5 | 1,38200 € | 6,91 € |
10 | 1,27600 € | 12,76 € |
50 | 1,05860 € | 52,93 € |
100 | 0,97670 € | 97,67 € |
250 | 0,87772 € | 219,43 € |
500 | 0,80918 € | 404,59 € |
1.000 | 0,74569 € | 745,69 € |
5.000 | 0,61547 € | 3.077,35 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,97540 € |