
8020.0604.PT | |
|---|---|
DigiKey Part Number | 486-3825-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0604.PT |
Description | FUSE CERAMIC 15A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 152.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
DC Cold Resistance | 0.0047 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 5 | 1,42800 € | 7,14 € |
| 10 | 1,31700 € | 13,17 € |
| 50 | 1,09300 € | 54,65 € |
| 100 | 1,00840 € | 100,84 € |
| 250 | 0,90608 € | 226,52 € |
| 500 | 0,83536 € | 417,68 € |
| 1.000 | 0,76979 € | 769,79 € |
| 5.000 | 0,63698 € | 3.184,90 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

