cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7181.4123

DigiKey Part Number
7181.4123-ND
Manufacturer
Manufacturer Product Number
7181.4123
Description
FUSE CARTRIDGE 3A 500VAC 5AG
Customer Reference
Detailed Description
3A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
500 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Breaking Capacity @ Rated Voltage
120kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.