
7100.1170.13 | |
---|---|
DigiKey Part Number | 486-5907-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1170.13 |
Description | FUSE BOARD MNT 3.15A 250VAC/VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1170.13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 2.4 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,94000 € | 1,94 € |
5 | 1,61000 € | 8,05 € |
10 | 1,48500 € | 14,85 € |
50 | 1,23180 € | 61,59 € |
100 | 1,13640 € | 113,64 € |
300 | 0,99953 € | 299,86 € |
500 | 0,94134 € | 470,67 € |
1.000 | 0,86739 € | 867,39 € |
5.000 | 0,72699 € | 3.634,95 € |
Unit Price without VAT: | 1,94000 € |
---|---|
Unit Price with VAT: | 2,30860 € |