7100.1159.95 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 2,09000 €
Datasheet
7100.1165.13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100.1159.95

DigiKey Part Number
486-7100.1159.95TR-ND - Tape & Reel (TR)
486-7100.1159.95CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7100.1159.95
Description
FUSE BOARD MNT 250MA 250VAC/VDC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
250 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
7100.1159.95 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.028
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 €2,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,01672 €508,36 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €