FRT250T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100.1123.13

DigiKey Part Number
486-5919-ND
Manufacturer
Manufacturer Product Number
7100.1123.13
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
7100.1123.13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Melting I²t
53.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,01000 €2,01 €
51,66600 €8,33 €
101,53600 €15,36 €
501,27460 €63,73 €
1001,17600 €117,60 €
3001,03430 €310,29 €
5000,97406 €487,03 €
1.0000,89754 €897,54 €
5.0000,75486 €3.774,30 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €