7100.1071.13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 1,94000 €
Datasheet
7100.1070.13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100.1071.13

DigiKey Part Number
486-5937-ND
Manufacturer
Manufacturer Product Number
7100.1071.13
Description
FUSE BOARD MNT 4A 250VAC/VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
7100.1071.13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Melting I²t
4.1
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
51,51800 €7,59 €
101,40100 €14,01 €
501,16240 €58,12 €
1001,07230 €107,23 €
3000,94310 €282,93 €
5000,88820 €444,10 €
1.0000,81847 €818,47 €
5.0000,68195 €3.409,75 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €