Parametric Equivalent

7100.1012.13 | |
|---|---|
DigiKey Part Number | 486-4454-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1012.13 |
Description | FUSE BOARD MNT 500MA 250VAC/VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1012.13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.53 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,62000 € | 8,10 € |
| 10 | 1,49500 € | 14,95 € |
| 50 | 1,24020 € | 62,01 € |
| 100 | 1,14420 € | 114,42 € |
| 300 | 1,00640 € | 301,92 € |
| 500 | 0,94780 € | 473,90 € |
| 1.000 | 0,87336 € | 873,36 € |
| 5.000 | 0,73199 € | 3.659,95 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


