
7100.0200.71 | |
---|---|
DigiKey Part Number | 7100.0200.71-ND |
Manufacturer | |
Manufacturer Product Number | 7100.0200.71 |
Description | FUSE BRD MNT 5A 125VAC/VDC 6DIP |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole 6-DIP (0.300", 7.62mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.394" L x 0.394" W x 0.325" H (10.00mm x 10.00mm x 8.25mm) |