



7093.0110 | |
---|---|
DigiKey Part Number | 486-3624-ND |
Manufacturer | |
Manufacturer Product Number | 7093.0110 |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,86000 € | 94,86 € |
5 | 78,66000 € | 393,30 € |
10 | 72,53800 € | 725,38 € |
50 | 59,99960 € | 2.999,98 € |
100 | 55,23890 € | 5.523,89 € |
Unit Price without VAT: | 94,86000 € |
---|---|
Unit Price with VAT: | 112,88340 € |