
7091.3120 | |
---|---|
DigiKey Part Number | 486-7091.3120-ND |
Manufacturer | |
Manufacturer Product Number | 7091.3120 |
Description | FUSE HLDR 231411 5X22 IP 40 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 12,73760 € | 1.273,76 € |
Unit Price without VAT: | 12,73760 € |
---|---|
Unit Price with VAT: | 15,15774 € |