cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7047.1430

DigiKey Part Number
7047.1430-ND
Manufacturer
Manufacturer Product Number
7047.1430
Description
FUSE CARTRIDGE 50A 125VAC 5AG
Customer Reference
Detailed Description
50A 125 VAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
125 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 55°C
Breaking Capacity @ Rated Voltage
500A
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.