
7045.1230 | |
---|---|
DigiKey Part Number | 7045.1230-ND |
Manufacturer | |
Manufacturer Product Number | 7045.1230 |
Description | FUSE GLASS 16A 220VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 16 A 220 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 220 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.260" L (6.35mm x 32.00mm) |