7040.3120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 888
Unit Price: 0,90000 €
Datasheet
D1TD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7040.3120

DigiKey Part Number
486-3806-ND
Manufacturer
Manufacturer Product Number
7040.3120
Description
FUSE GLASS 2A 125VAC 5X20MM
Customer Reference
Detailed Description
2 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
43.0
Approval Agency
UR
Operating Temperature
-40°C ~ 70°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes