
7023.0940 | |
---|---|
DigiKey Part Number | 486-7023.0940-ND |
Manufacturer | |
Manufacturer Product Number | 7023.0940 |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA AC, 1kA DC | |
Melting I²t | 240.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.260" L (6.35mm x 32.00mm) |