
7022.0880 | |
---|---|
DigiKey Part Number | 486-4067-ND |
Manufacturer | |
Manufacturer Product Number | 7022.0880 |
Description | FUSE CERAMIC 2A 660VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 660 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 660 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA | |
Melting I²t | 0.89 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,11000 € | 6,11 € |
5 | 5,06800 € | 25,34 € |
10 | 4,67700 € | 46,77 € |
50 | 3,87840 € | 193,92 € |
100 | 3,57670 € | 357,67 € |
250 | 3,21160 € | 802,90 € |
500 | 2,95866 € | 1.479,33 € |
1.000 | 2,72401 € | 2.724,01 € |
Unit Price without VAT: | 6,11000 € |
---|---|
Unit Price with VAT: | 7,27090 € |