
7022.0760 | |
---|---|
DigiKey Part Number | 486-7022.0760-ND |
Manufacturer | |
Manufacturer Product Number | 7022.0760 |
Description | A12FA 660V 0,125 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 mA 660 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 660 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA | |
Melting I²t | 0.0033 | |
Approval Agency | UL, UR | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 3,29715 € | 659,43 € |
Unit Price without VAT: | 3,29715 € |
---|---|
Unit Price with VAT: | 3,92361 € |