
7022.0700 | |
|---|---|
DigiKey Part Number | 486-1953-ND |
Manufacturer | |
Manufacturer Product Number | 7022.0700 |
Description | FUSE CERAMIC 10A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 30.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 5 | 5,10200 € | 25,51 € |
| 10 | 4,70900 € | 47,09 € |
| 50 | 3,90520 € | 195,26 € |
| 100 | 3,60130 € | 360,13 € |
| 300 | 3,16483 € | 949,45 € |
| 500 | 2,97900 € | 1.489,50 € |
| 1.000 | 2,74275 € | 2.742,75 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |

