A12FA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7022.0550

DigiKey Part Number
486-1939-ND
Manufacturer
Manufacturer Product Number
7022.0550
Description
FUSE CERM 315MA 500VAC 3AB 3AG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
315 mA 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150kA
Melting I²t
0.027
Approval Agency
UR
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,11000 €6,11 €
55,06800 €25,34 €
104,67700 €46,77 €
503,87840 €193,92 €
1003,57670 €357,67 €
3003,14320 €942,96 €
5002,95866 €1.479,33 €
1.0002,72401 €2.724,01 €
Manufacturers Standard Package
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,27090 €