
7020.9130 | |
---|---|
DigiKey Part Number | 7020.9130-ND |
Manufacturer | |
Manufacturer Product Number | 7020.9130 |
Description | FUSE CERAMIC 2.5A 500VAC 250VDC |
Customer Reference | |
Detailed Description | 2.5 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.563" Dia x 2.008" L (14.30mm x 51.00mm) |