
7010.9970.63 | |
---|---|
DigiKey Part Number | 486-4975-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9970.63 |
Description | FUSE BOARD MOUNT 8A 65VAC 65VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 83.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,04000 € | 2,04 € |
5 | 1,69200 € | 8,46 € |
10 | 1,56000 € | 15,60 € |
50 | 1,29440 € | 64,72 € |
100 | 1,19420 € | 119,42 € |
300 | 1,05033 € | 315,10 € |
500 | 0,98914 € | 494,57 € |
1.000 | 0,91142 € | 911,42 € |
5.000 | 0,76773 € | 3.838,65 € |
Unit Price without VAT: | 2,04000 € |
---|---|
Unit Price with VAT: | 2,42760 € |