
7010.9967.57 | |
---|---|
DigiKey Part Number | 486-7010.9967.57TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7010.9967.57 |
Description | FUSE CERAMIC 4A 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Cartridge, Ceramic Surface Mount Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 21.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,79958 € | 2.398,74 € |
Unit Price without VAT: | 0,79958 € |
---|---|
Unit Price with VAT: | 0,95150 € |