7010.9960.63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9964.63

DigiKey Part Number
486-4447-ND
Manufacturer
Manufacturer Product Number
7010.9964.63
Description
FUSE BRD MNT 2.5A 125VAC/VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
EDA/CAD Models
7010.9964.63 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
6.9
Approval Agency
cURus
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.079" Dia x 0.276" L (2.00mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,04000 €2,04 €
51,69200 €8,46 €
101,56000 €15,60 €
501,29440 €64,72 €
1001,19420 €119,42 €
3001,05033 €315,10 €
5000,98914 €494,57 €
1.0000,91142 €911,42 €
5.0000,76773 €3.838,65 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €