7010.9900.03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9901.03

DigiKey Part Number
486-5977-ND
Manufacturer
Manufacturer Product Number
7010.9901.03
Description
FUSE BRD MT 125MA 125VAC/VDC SMD
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
7010.9901.03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
0.0024
Approval Agency
cURus
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.276" L x 0.100" W x 0.100" H (7.00mm x 2.54mm x 2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,98000 €1,98 €
51,64400 €8,22 €
101,51700 €15,17 €
501,25820 €62,91 €
1001,16080 €116,08 €
3001,02097 €306,29 €
5000,96150 €480,75 €
1.0000,88595 €885,95 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €