
7010.9890.53 | |
---|---|
DigiKey Part Number | 486-7010.9890.53-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9890.53 |
Description | 172876 7 BANDE 100 |
Customer Reference | |
Detailed Description | 7 A Fuse Cartridge, Ceramic Surface Mount Cartridge, Non-Standard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Fast Blow | |
Package / Case | ||
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |