7010.9810.63A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 582
Unit Price: 2,46000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9810.63A

DigiKey Part Number
486-7010.9810.63A-ND
Manufacturer
Manufacturer Product Number
7010.9810.63A
Description
FUSE CERAMIC 1A 125VAC/VDC
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Cartridge, Ceramic Surface Mount Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
0.11
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" Dia x 0.276" L (2.00mm x 7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes