
7010.9810.53 | |
---|---|
DigiKey Part Number | 486-7010.9810.53-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9810.53 |
Description | FUSE CERAMIC 1A 125VAC/VDC |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Cartridge, Ceramic Surface Mount Cartridge, Non-Standard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 0.11 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) |