
7010.9790.59 | |
---|---|
DigiKey Part Number | 486-7010.9790.59-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9790.59 |
Description | FUSE CERAMIC 500MA |
Customer Reference | |
Detailed Description | 500 mA Fuse Cartridge, Ceramic Surface Mount Cartridge, Non-Standard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) |