
7010.9770.63 | |
---|---|
DigiKey Part Number | 486-4783-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9770.63 |
Description | FUSE CERAMIC 250MA 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | 7010.9770.63 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 0.0061 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,23000 € | 2,23 € |
5 | 1,85200 € | 9,26 € |
10 | 1,70900 € | 17,09 € |
50 | 1,41720 € | 70,86 € |
100 | 1,30750 € | 130,75 € |
300 | 1,14983 € | 344,95 € |
500 | 1,08284 € | 541,42 € |
1.000 | 0,99768 € | 997,68 € |
5.000 | 0,84815 € | 4.240,75 € |
Unit Price without VAT: | 2,23000 € |
---|---|
Unit Price with VAT: | 2,65370 € |