cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9770.53

DigiKey Part Number
486-7010.9770.53-ND
Manufacturer
Manufacturer Product Number
7010.9770.53
Description
172876 0.250 BANDE 100
Customer Reference
Detailed Description
250 mA Fuse Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Response Time
Fast Blow
Package / Case
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.