7010.9519.55 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
7010.9519.03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9519.55

DigiKey Part Number
7010.9519.55-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7010.9519.55
Description
FUSE BRD MNT 6.3A 125VAC/VDC SMD
Customer Reference
Detailed Description
6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
7010.9519.55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.276" L x 0.100" W x 0.100" H (7.00mm x 2.54mm x 2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes