7010.9519.03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9514.55

DigiKey Part Number
486-7010.9514.55-ND
Manufacturer
Manufacturer Product Number
7010.9514.55
Description
FUSE BRD MNT 2.5A 125VAC/VDC SMD
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
6.9
Approval Agency
cURus
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.276" L x 0.100" W x 0.100" H (7.00mm x 2.54mm x 2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.