
7010.9513.55 | |
---|---|
DigiKey Part Number | 7010.9513.55-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7010.9513.55 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 7010.9513.55 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.276" L x 0.100" W x 0.100" H (7.00mm x 2.54mm x 2.54mm) | |
Base Product Number |