
7010.7180.37 | |
---|---|
DigiKey Part Number | 486-7010.7180.37-ND |
Manufacturer | |
Manufacturer Product Number | 7010.7180.37 |
Description | FUSE BOARD MNT 3.5A 125VAC AXIAL |
Customer Reference | |
Detailed Description | 3.5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 2.6 | |
Approval Agency | CSA, GAM T1, UR | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.093" Dia x 0.315" L (2.36mm x 8.00mm) |