cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.7140.89

DigiKey Part Number
486-7010.7140.89-ND
Manufacturer
Manufacturer Product Number
7010.7140.89
Description
FUSE BOARD MOUNT 7A AXIAL
Customer Reference
Detailed Description
7 A Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.093" Dia x 0.315" L (2.36mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.