
7010.7135.39 | |
---|---|
DigiKey Part Number | 486-7010.7135.39-ND |
Manufacturer | |
Manufacturer Product Number | 7010.7135.39 |
Description | 172322 SUBMINI FUSE 5 A F |
Customer Reference | |
Detailed Description | 5 A Fuse |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | ||
Response Time | Fast Blow | |
Package / Case | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |