
7010.7075.39 | |
---|---|
DigiKey Part Number | 486-7010.7075.39-ND |
Manufacturer | |
Manufacturer Product Number | 7010.7075.39 |
Description | FUSE CERAMIC 125VAC AXIAL |
Customer Reference | |
Detailed Description | 125 V Fuse Cartridge, Ceramic Through Hole Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) |