cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.7010.49

DigiKey Part Number
486-7010.7010.49-ND
Manufacturer
Manufacturer Product Number
7010.7010.49
Description
FUSE BRD MNT 63MA 125VAC/VDC AXL
Customer Reference
Detailed Description
63 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
8.0E-4
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.093" Dia x 0.315" L (2.36mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.