
7010.3520 | |
---|---|
DigiKey Part Number | 486-5982-ND |
Manufacturer | |
Manufacturer Product Number | 7010.3520 |
Description | FUSE GLASS 8A 32VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 79.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,94000 € | 2,94 € |
5 | 2,43600 € | 12,18 € |
10 | 2,24900 € | 22,49 € |
50 | 1,86560 € | 93,28 € |
100 | 1,72070 € | 172,07 € |
250 | 1,54584 € | 386,46 € |
500 | 1,42472 € | 712,36 € |
1.000 | 1,31246 € | 1.312,46 € |
5.000 | 1,14731 € | 5.736,55 € |
Unit Price without VAT: | 2,94000 € |
---|---|
Unit Price with VAT: | 3,49860 € |