
7010.3470 | |
---|---|
DigiKey Part Number | 486-3799-ND |
Manufacturer | |
Manufacturer Product Number | 7010.3470 |
Description | FUSE GLASS 4A 220VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 220 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 220 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 10.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,60000 € | 3,60 € |
5 | 2,98600 € | 14,93 € |
10 | 2,75600 € | 27,56 € |
50 | 2,28600 € | 114,30 € |
100 | 2,10850 € | 210,85 € |
250 | 1,89392 € | 473,48 € |
500 | 1,74534 € | 872,67 € |
1.000 | 1,60758 € | 1.607,58 € |
5.000 | 1,43467 € | 7.173,35 € |
Unit Price without VAT: | 3,60000 € |
---|---|
Unit Price with VAT: | 4,28400 € |