
7010.2440 | |
---|---|
DigiKey Part Number | 7010.2440-ND |
Manufacturer | |
Manufacturer Product Number | 7010.2440 |
Description | FUSE GLASS 2.5A 125VAC |
Customer Reference | |
Detailed Description | 2.5 A 125 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.4 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.630" L (4.70mm x 16.00mm) |