cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.2220

DigiKey Part Number
7010.2220-ND
Manufacturer
Manufacturer Product Number
7010.2220
Description
FUSE GLASS 500MA 125VAC
Customer Reference
Detailed Description
500 mA 125 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.079
Approval Agency
-
Operating Temperature
-40°C ~ 70°C
Color
-
Size / Dimension
0.185" Dia x 0.630" L (4.70mm x 16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.