


6650.4515 | |
---|---|
DigiKey Part Number | 486-4442-ND |
Manufacturer | |
Manufacturer Product Number | 6650.4515 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6650.4515 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In; Through Hole | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 27.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,64000 € | 5,64 € |
10 | 4,79900 € | 47,99 € |
25 | 4,49840 € | 112,46 € |
50 | 4,28360 € | 214,18 € |
100 | 4,07890 € | 407,89 € |
250 | 3,82360 € | 955,90 € |
500 | 3,64120 € | 1.820,60 € |
1.000 | 3,46755 € | 3.467,55 € |
2.500 | 3,25075 € | 8.126,88 € |
Unit Price without VAT: | 5,64000 € |
---|---|
Unit Price with VAT: | 6,71160 € |