6610.5254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 1,81370 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 120
Unit Price: 2,51000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 96
Unit Price: 2,51000 €
Datasheet
6610.5254
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6610.5254

6610.5254

DigiKey Part Number
486-2903-ND
Manufacturer
Manufacturer Product Number
6610.5254
Description
PWR ENT RCPT IEC320-2-2F PNL IDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.80mm x 24.30mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,81370 €181,37 €
Unit Price without VAT:1,81370 €
Unit Price with VAT:2,15830 €