6610.2312
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6610.2312

6610.2312

DigiKey Part Number
486-5997-ND
Manufacturer
Manufacturer Product Number
6610.2312
Description
6610 APPLIANCE OUTLET 10A 70
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
-
Mounting Type
-
Termination
-
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,51000 €2,51 €
102,13400 €21,34 €
252,00040 €50,01 €
501,90460 €95,23 €
1001,81370 €181,37 €
2501,70012 €425,03 €
5001,61896 €809,48 €
1.0001,54172 €1.541,72 €
2.5001,44527 €3.613,18 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €