6600.4215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6600.4215

DigiKey Part Number
486-2218-ND
Manufacturer
Manufacturer Product Number
6600.4215
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6600.4215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
Light Pipe
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.50mm x 24.80mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,45800 €14,58 €
251,36680 €34,17 €
501,30140 €65,07 €
1001,23930 €123,93 €
2501,16164 €290,41 €
5001,10618 €553,09 €
1.0001,05340 €1.053,40 €
2.5000,98748 €2.468,70 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €