



6600.421 | |
|---|---|
DigiKey Part Number | 486-4768-ND |
Manufacturer | |
Manufacturer Product Number | 6600.421 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6600.421 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Light Pipe |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 24.80mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.039" (1.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP30 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61000 € | 16,10 € |
| 25 | 1,50920 € | 37,73 € |
| 50 | 1,43700 € | 71,85 € |
| 100 | 1,36830 € | 136,83 € |
| 250 | 1,28256 € | 320,64 € |
| 500 | 1,22134 € | 610,67 € |
| 1.000 | 1,16305 € | 1.163,05 € |
| 2.500 | 1,09028 € | 2.725,70 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

