
6421.0053.20 | |
---|---|
DigiKey Part Number | 486-6061-ND |
Manufacturer | |
Manufacturer Product Number | 6421.0053.20 |
Description | PWR ENT IN/OUT IEC320-2-2F PNL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6421.0053.20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F; IEC 320-C14 | |
Connector Type | Receptacle, Female Sockets; Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 per connection (2) | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 53.60mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,54000 € | 24,54 € |
10 | 20,85800 € | 208,58 € |
30 | 19,30267 € | 579,08 € |
50 | 18,61960 € | 930,98 € |
100 | 17,73140 € | 1.773,14 € |
250 | 16,62260 € | 4.155,65 € |
500 | 15,88646 € | 7.943,23 € |
Unit Price without VAT: | 24,54000 € |
---|---|
Unit Price with VAT: | 29,20260 € |